
* Images are for reference only
TLE4678EL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4678EL
- JLCPCB Part #
- C539769
- Package
- SSOP-14-EP-150mil
- Description
- -40℃~+150℃@(Tj) 1 200mA 350mV@(150mA) 45V 5V 65dB@(100Hz) 80uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6780
200+
$1.0372
500+
$1.0003
1000+
$0.9826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?