
* Images are for reference only
TLE4675D
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4675D
- JLCPCB Part #
- C539765
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 400mA 45V 500mV@(300mA) 5V 60dB@(100Hz) 80uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2796
200+
$1.2704
500+
$1.2255
1000+
$1.2030
Related Products
Welcome back, may I help you?