
* Images are for reference only
TLE42994E V33
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE42994E V33
- JLCPCB Part #
- C539753
- Package
- SSOP-14-EP-150mil
- Description
- -40℃~+150℃@(Tj) 1 150mA 3.3V 45V 65uA 66dB@(100Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable SSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$2.0068
10+
$1.9616
30+
$1.9310
100+
$1.8987
Related Products
Welcome back, may I help you?