
* Images are for reference only
IFX91041EJV50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX91041EJV50
- JLCPCB Part #
- C3187145
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.8A 100nA 370kHz 4.75V~45V 5V Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$1.9297
10+
$1.6382
30+
$1.4545
100+
$1.2677
500+
$1.1839
1000+
$1.1469
Related Products
Welcome back, may I help you?