
* Images are for reference only
TLE4284DV
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4284DV
- JLCPCB Part #
- C3750386
- Package
- TO-252
- Description
- -40℃~+150℃@(Tj) 1 1.4V@(1A) 120uA 1A 40V 65dB@(120Hz) Adjustable Over Current Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.3039
10+
$1.9652
30+
$1.7532
100+
$1.4691
500+
$1.3711
1000+
$1.3294
Related Products
Welcome back, may I help you?