
* Images are for reference only
TLE4276GV10
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4276GV10
- JLCPCB Part #
- C3748958
- Package
- TO-263-5
- Description
- -40℃~+150℃@(Tj) 1 100uA 10V 400mA 40V 500mV@(250mA) 54dB@(100Hz) Fixed Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1500
200+
$0.4449
500+
$0.4305
1000+
$0.4224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?