
* Images are for reference only
TLE7270-2G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7270-2G
- JLCPCB Part #
- C540027
- Package
- TO-263-5
- Description
- -40℃~+150℃@(Tj) 1 300mA 40uA 42V 500mV@(200mA) 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2085
200+
$1.6299
500+
$1.5722
1000+
$1.5434
Related Products
Welcome back, may I help you?