
* Images are for reference only
XC8866FFI5VACFXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- XC8866FFI5VACFXUMA1
- JLCPCB Part #
- C6362648
- Package
- TQFP-48
- Description
- -40℃~+85℃ 1.75KB 10bit 24KB 24MHz 34 4.5V~5.5V 51 Series 8 Bit Built-in FLASH TQFP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1697
200+
$2.4621
500+
$2.3799
1000+
$2.3397
Related Products
Welcome back, may I help you?