This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE4263GXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE4263GXUMA1
JLCPCB Part #
C3750369
Package
DSO-20
Description
-40℃~+150℃@(Tj) 1 1.3mA 200mA 45V 500mV@(150mA) 54dB@(100Hz) 5V Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Automotive Qualification、Reverse Polarity Protection、With Watchdog Timer Positive DSO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9653
200+ $0.3743
500+ $0.3614
1000+ $0.3550

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons