
ESD233B1W0201E6327XTSA1
- Manufacturer
- MFR.Part #
- ESD233B1W0201E6327XTSA1
- JLCPCB Part #
- C3699474
- Package
- 0201
- Description
- 13V 5.5V 5A@8/20us 7.5V 70W TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Infineon Technologies | |
| Package | 0201 | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 70W | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Voltage - Breakdown | 7.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |

* Images are for reference only
ESD233B1W0201E6327XTSA1
Extended- Manufacturer
- MFR.Part #
- ESD233B1W0201E6327XTSA1
- JLCPCB Part #
- C3699474
- Package
- 0201
- Description
- 13V 5.5V 5A@8/20us 7.5V 70W TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESD233B1W0201E6327XTSA1
Extended- Manufacturer
- MFR.Part #
- ESD233B1W0201E6327XTSA1
- JLCPCB Part #
- C3699474
- Package
- 0201
- Description
- 13V 5.5V 5A@8/20us 7.5V 70W TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD233B1W0201E6327XTSA1 Specifications
ESD233B1W0201E6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Infineon Technologies | |
| Package | 0201 | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 70W | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Voltage - Breakdown | 7.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD233B1W0201E6327XTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD233B1W0201E6327XTSA1 Schematic Symbol & PCB Footprint
The ESD233B1W0201E6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.