
* Images are for reference only
TDA7110F
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TDA7110F
- JLCPCB Part #
- C1882663
- Package
- TSSOP-10-3mm
- Description
- -40℃~+85℃ 10dBm 14.2mA 2.1V~4V 433MHz~435MHz 434MHz RKE TSSOP-10-3mm RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4961
10+
$0.3934
30+
$0.3500
100+
$0.2955
500+
$0.2714
1000+
$0.2569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?