
* Images are for reference only
SABC165LMHA
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SABC165LMHA
- JLCPCB Part #
- C3233806
- Package
- MQFP-100
- Description
- 20MHz 4.5V~5.5V 77 Other Series MQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8651
200+
$5.3656
500+
$5.1778
1000+
$5.0846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?