
* Images are for reference only
PEB2080NVB1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- PEB2080NVB1
- JLCPCB Part #
- C3679572
- Package
- LCC-28
- Description
- 0℃~+70℃ 13mA 4.75V~5.25V Transceiver LCC-28 Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 963
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4630
200+
$2.1147
500+
$2.0406
963+
$2.0036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?