
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Infineon Technologies | |
| Package | LCC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | ISDN | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 190mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEB2236NV2.1GIPAT-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Infineon Technologies | |
| Package | LCC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | ISDN | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 190mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEB2236NV2.1GIPAT-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PEB2236NV2.1GIPAT-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.