
* Images are for reference only
PEB2047NV2.1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- PEB2047NV2.1
- JLCPCB Part #
- C3608916
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃、-30℃~+70℃、0℃~+70℃ 2、8 8192kHz、50MHz PLCC-44(16.6x16.6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991C1
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.7896
200+
$20.4291
500+
$19.7112
1000+
$19.3563
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?