
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-23 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Driven Configuration | Half-Bridge | |
| Voltage - Supply | 13.5V~16.5V | |
| Load Type | MOSFET |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRSM505-015PAALMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-23 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Driven Configuration | Half-Bridge | |
| Voltage - Supply | 13.5V~16.5V | |
| Load Type | MOSFET |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRSM505-015PAALMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRSM505-015PAALMA1 datasheets or manufacturer documentation.
The IRSM505-015PAALMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.