
* Images are for reference only
KPY54-AK
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KPY54-AK
- JLCPCB Part #
- C3239816
- Package
- TO-8-5
- Description
- -40℃~+125℃ 12V 4bar TO-8-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8305
200+
$12.3190
500+
$11.8855
1000+
$11.6720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?