
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | TO-8-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12V | |
| Features | On-chip temperature output | |
| Pressure range | 1Mpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KPY55-AK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | TO-8-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12V | |
| Features | On-chip temperature output | |
| Pressure range | 1Mpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPY55-AK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KPY55-AK datasheets or manufacturer documentation.
Datasheet: KPY55-AK Datasheet (PDF)
The KPY55-AK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.