
* Images are for reference only
KP466XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP466XTMA1
- JLCPCB Part #
- C20191707
- Package
- PG-DFN-8-1
- Description
- -40℃~+125℃ 10uA 1Kpa 3V~5.25V 5ms 60Kpa~1.65bar SPI 可编程输出、片内自诊断、集成ADC与数字接口、待机模式、片内温度输出 PG-DFN-8-1 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3400
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.2347
10+
$2.1801
30+
$2.1432
100+
$2.1063
Related Products
Welcome back, may I help you?