
* Images are for reference only
KP466PXTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP466PXTMA1
- JLCPCB Part #
- C20191706
- Package
- PG-DFN-8-1
- Description
- -40℃~+125℃ 10uA 1Kpa 3V~5.25V 5ms 60Kpa~1.65bar SPI PG-DFN-8-1 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.7936
10+
$2.7246
30+
$2.6780
100+
$2.6314
Related Products
Welcome back, may I help you?