This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AUIRFSL8408

Extended
Manufacturer
Infineon Technologies
MFR.Part #
AUIRFSL8408
JLCPCB Part #
C3291058
Package
TO-262
Description
-55℃~+175℃ 1 N-channel 1.14nF 1.54nF 1.6mΩ@10V 10.82nF 294W 3.9V 317A 324nC@10V 40V TO-262 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9074
200+ $0.7386
500+ $0.7129
1000+ $0.7000

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons