
* Images are for reference only
IRU1050-33CT
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRU1050-33CT
- JLCPCB Part #
- C7290341
- Package
- TO-220AB
- Description
- 0℃~+150℃@(Tj) 1 3.3V 5A 70dB@(120Hz) 7V Fixed Over Current Protection Positive TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6301
200+
$1.0508
500+
$1.0154
1000+
$0.9978
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?