This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRLS4030-7PPBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRLS4030-7PPBF
JLCPCB Part #
C7290311
Package
D2PAK-7
Description
-55℃~+175℃ 1 N-channel 100V 190A 1V 300pF 370W D2PAK-7 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8048
200+ $1.1191
500+ $1.0822
1000+ $1.0645

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons