
* Images are for reference only
CY8C4146AZA-S455T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4146AZA-S455T
- JLCPCB Part #
- C5651767
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 32 Bit 48MHz 54 64KB 7bit 8KB ARM Cortex-M0+ Built-in+External FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6501
200+
$4.2495
500+
$4.1082
1500+
$4.0376
Related Products
Welcome back, may I help you?