
* Images are for reference only
IRLR2705TRPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRLR2705TRPBF
- JLCPCB Part #
- C3277906
- Package
- DPAK(TO-252AA)
- Description
- -55℃~+175℃ 1 N-channel 220pF 25nC 28A 2V 40mΩ@10V 55V 68W 880pF 94pF N-Channel DPAK(TO-252AA) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6326
10+
$0.5138
30+
$0.4544
100+
$0.3950
500+
$0.3597
1000+
$0.3404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?