
* Images are for reference only
IRGR4607DPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRGR4607DPBF
- JLCPCB Part #
- C3190806
- Package
- DPAK
- Description
- -40℃~+175℃@(Tj) 11A 140uJ 48ns 58W 600V 62uJ DPAK IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7602
200+
$1.0683
500+
$1.0313
1000+
$1.0120
Related Products
Welcome back, may I help you?