This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB64N25S320ATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB64N25S320ATMA1
JLCPCB Part #
C7289411
Package
TO-263
Description
-55℃~+175℃@(Tj) 1 N-channel 20mΩ@64A,10V 250V 300W 4V@270uA 64A 7nF@25V 89nC@10V TO-263 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8481
200+ $3.5309
500+ $3.4132
1000+ $3.3552

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons