
* Images are for reference only
IRGP4760-EPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRGP4760-EPBF
- JLCPCB Part #
- C3193805
- Package
- TO-247AD
- Description
- -40℃~+175℃@(Tj) 1.7mJ 140ns 145nC 1mJ 325W 650V 70ns 90A TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7393
200+
$2.9963
500+
$2.8900
1000+
$2.8385
Related Products