
* Images are for reference only
IRG4BC30KPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRG4BC30KPBF
- JLCPCB Part #
- C3193531
- Package
- TO-220AB
- Description
- -55℃~+150℃@(Tj) 100W 100nC 130ns 2.7V@15V,16A 26ns 28A 360uJ 510uJ 600V TO-220AB IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2222
200+
$1.2478
500+
$1.2044
1000+
$1.1818
Related Products
Welcome back, may I help you?