This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFF9221

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRFF9221
JLCPCB Part #
C3280367
Package
TO-205AF(TO-39)
Description
1 N-channel 1.5Ω 2.5A 200V 25W N-Channel TO-205AF(TO-39) MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1723
200+ $0.8413
500+ $0.8108
1000+ $0.7964

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons