
* Images are for reference only
IRFB4410PBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRFB4410PBF
- JLCPCB Part #
- C2631
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 100V 10mΩ@10V 180nC@10V 190pF 250W 360pF 4V 5.15nF 96A N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.9764
10+
$1.6858
50+
$1.5044
100+
$1.3182
500+
$1.2347
1000+
$1.1977
Related Products
Welcome back, may I help you?