
* Images are for reference only
BTS3125TF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3125TF
- JLCPCB Part #
- C534765
- Package
- TO-252-3
- Description
- -40℃~+150℃ 1 250mΩ 3V~5.5V 7A Active High Low Side Switch Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection TO-252-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.6748
10+
$2.2815
30+
$2.0342
100+
$1.7821
500+
$1.6682
1000+
$1.6200
Related Products
Welcome back, may I help you?