
* Images are for reference only
IRF9133
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRF9133
- JLCPCB Part #
- C3276893
- Package
- TO-204AA(TO-3)
- Description
- 1 P-Channel 125W 19A 400mΩ 80V P-Channel TO-204AA(TO-3) MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8135
200+
$2.2493
500+
$2.1707
1000+
$2.1321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?