
* Images are for reference only
IRF7468TRPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRF7468TRPBF
- JLCPCB Part #
- C148148
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1 N-channel 15.5mΩ@10V 2.5W 2V 40V 9.4A SOIC-8 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7033
10+
$0.5780
30+
$0.5154
100+
$0.4544
500+
$0.4159
1000+
$0.3982
2000+
$0.3934
4000+
$0.3902
Related Products
Welcome back, may I help you?