This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRF7420PBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRF7420PBF
JLCPCB Part #
C17691512
Package
SO-8
Description
1.013nF 11.5A 12V 2.5W 26mΩ@1.8V 3.529nF 38nC@4.5V 656pF 900mV P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8068
200+ $1.1199
500+ $1.0829
1000+ $1.0652

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons