
* Images are for reference only
ICE5QR4780AZ
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE5QR4780AZ
- JLCPCB Part #
- C535826
- Package
- DIP-7
- Description
- -40℃~+150℃@(Tj) 10V~25.5V 800V Flyback Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection QR Secondary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.2160
10+
$3.6297
30+
$3.2796
100+
$2.9279
500+
$2.7641
1000+
$2.6918
Related Products
Welcome back, may I help you?