This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRF123

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRF123
JLCPCB Part #
C3282677
Package
TO-3
Description
-55℃~+150℃ 1 N-channel 15nC@10V 360mΩ 4V 600pF 60W 80V 8A N-Channel TO-3 MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7241
200+ $0.2810
500+ $0.2714
1000+ $0.2665

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons