
* Images are for reference only
IR3898MTRPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR3898MTRPBF
- JLCPCB Part #
- C537731
- Package
- PQFN-24-EP(4x5)
- Description
- -40℃~+125℃ 1 1.5MHz 1V~21V Adjustable Buck Buck Built-in Yes PQFN-24-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2413
10+
$1.8945
30+
$1.6762
100+
$1.4530
500+
$1.3519
1000+
$1.3085
Related Products
Welcome back, may I help you?