
* Images are for reference only
IR3883MTRPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR3883MTRPBF
- JLCPCB Part #
- C537723
- Package
- VQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 2.5V~14V 800kHz Buck Buck Yes VQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8063
10+
$0.7886
30+
$0.7758
100+
$0.7629
Related Products
Welcome back, may I help you?