
* Images are for reference only
IPS511
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPS511
- JLCPCB Part #
- C17213898
- Package
- TO-220AB-5
- Description
- -40℃~+150℃ 1 135mΩ 4.5V~35V Active High High Side Switch Overcurrent Protection、Over temperature protection、Short-Circuit Protection TO-220AB-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2167
200+
$1.2838
500+
$1.2403
1000+
$1.2194
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?