This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB200N15N3

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB200N15N3
JLCPCB Part #
C3276364
Package
TO-263-3
Description
-55℃~+175℃ 1.82nF 150V 150W 20mΩ@10V 214pF 31nC@10V 4V 50A 5pF N-Channel TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3679
200+ $0.5299
500+ $0.5106
1000+ $0.5026

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons