
* Images are for reference only
ILD6070XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ILD6070XUMA1
- JLCPCB Part #
- C2653368
- Package
- SOIC-8-150mil
- Description
- -40℃~+150℃ 1 1MHz 3% 4.5V~60V 700mA Analog、PWM Buck Built-in DC-DC Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOIC-8-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.8985
10+
$4.2208
30+
$3.8177
100+
$3.4097
500+
$3.2218
1000+
$3.1383
Related Products
Welcome back, may I help you?