
* Images are for reference only
IFX8117MEV50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX8117MEV50
- JLCPCB Part #
- C3752825
- Package
- SOT-223-4
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.2V@(1A) 15V 1A 5V 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2299
200+
$0.0890
500+
$0.0858
1000+
$0.0844
Related Products
Welcome back, may I help you?