
* Images are for reference only
IFX27001TFV18
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX27001TFV18
- JLCPCB Part #
- C3748364
- Package
- TO-252-3
- Description
- -40℃~+125℃@(Tj) 1 1.4V@(1A) 1.8V 1A 40V 65dB@(120Hz) 800uA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4480
200+
$0.1734
500+
$0.1673
1000+
$0.1643
Related Products
Welcome back, may I help you?