
* Images are for reference only
IFX25001TCV85
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX25001TCV85
- JLCPCB Part #
- C3747565
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 220uA 400mA 40V 60dB@(100Hz) 8.5V Fixed Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4709
200+
$0.1823
500+
$0.1759
1000+
$0.1727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?