
* Images are for reference only
IFX1963TEV
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX1963TEV
- JLCPCB Part #
- C536013
- Package
- TO-252-4
- Description
- -40℃~+125℃@(Tj) 1 1.21V~19.55V 1.5A 1.5mA 20V 40uVrms 450mV@(1.5A) 67dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2801
10+
$2.7968
30+
$2.4950
100+
$2.0904
500+
$1.9507
1000+
$1.8897
Related Products
Welcome back, may I help you?