This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICE1PCS02G

Extended
Manufacturer
Infineon Technologies
MFR.Part #
ICE1PCS02G
JLCPCB Part #
C3093985
Package
DIP-8
Description
-40℃~+125℃ 10.2V~21V 65kHz DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0631
200+ $0.7980
500+ $0.7707
1000+ $0.7562

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons