
* Images are for reference only
BTS142D
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS142D
- JLCPCB Part #
- C534744
- Package
- TO-252-3
- Description
- -40℃~+150℃ 0V~10V 1 28mΩ 5.5A Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection TO-252-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0471
10+
$1.9957
30+
$1.9620
100+
$1.9282
Related Products
Welcome back, may I help you?