
* Images are for reference only
CY25404ZXI241
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY25404ZXI241
- JLCPCB Part #
- C6009993
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 166MHz 2.25V~3.6V TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 370
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6943
200+
$11.8484
370+
$11.4532
1110+
$11.2564
Related Products
Welcome back, may I help you?