
* Images are for reference only
CY25100SXI-072
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY25100SXI-072
- JLCPCB Part #
- C5613293
- Package
- SOIC-8
- Description
- -40℃~+85℃ 200MHz 3.13V~3.45V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 485
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6641
200+
$8.6447
485+
$8.3563
970+
$8.2129
Welcome back, may I help you?